4-bit microcontroller featuring 6144 words of MROM and 384 bytes of RAM. Operates at a maximum clock frequency of 4.2MHz with 31 I/O lines and an integrated ADC. Housed in a 42-terminal SSOP package (R-PDSO-G42) with a 0.80mm pitch, measuring 17.5mm x 8.4mm. Supports a supply voltage range of 4V to 5.5V, with a nominal 5V, and operates between -20°C and 85°C.
Renesas M34514M6-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.