4-bit microcontroller featuring an 8MHz clock speed and 8192 words of OTPROM. This device offers 140 bytes of RAM and 20 I/O lines. Operating within a commercial temperature range of -20°C to 70°C, it utilizes a 48-terminal PQFP package with dimensions of 7 x 10 mm and a 0.65 mm pitch. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V and a maximum supply current of 5mA.
Renesas M34551E8FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G48 |
| Width | 7 |
| Length | 10 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 140 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34551E8FP to view detailed technical specifications.
No datasheet is available for this part.