4-bit microcontroller featuring 6MHz clock speed and OTPROM for 8192 words of program memory. This PQFP48 package, measuring 7 x 10 mm with a 0.65 mm pitch, offers 21 I/O lines and 144 bytes of RAM. Operating within a temperature range of -20°C to 85°C, it supports a nominal supply voltage of 5V, with a maximum supply current of 1.8A. Includes PWM channels.
Renesas M34552G8FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G48 |
| Width | 7 |
| Length | 10 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 144 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34552G8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.