4-bit microcontroller featuring 6MHz clock speed and 8192 words of OTPROM. This integrated circuit offers 144 bytes of RAM and 12 I/O lines. Housed in a 48-terminal PQFP package measuring 7x7mm with a 0.50mm pitch, it operates within a temperature range of -20°C to 85°C and supports a supply voltage from 4V to 5.5V. Includes PWM channels.
Renesas M34553G8HFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 144 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M34553G8HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.