4-bit microcontroller featuring MROM with 12288 words and 512 bytes of RAM. Operates at a maximum clock frequency of 6MHz, offering 26 I/O lines and PWM channels. Encased in a 64-terminal PQFP package (14x14mm, 0.80mm pitch), this component supports a supply voltage range of 4V to 5.5V with a nominal 5V, and a maximum supply current of 5.6mA. Designed for operation between -20°C and 85°C.
Renesas M34554MC-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34554MC-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.