4-bit microcontroller featuring 6MHz clock speed and 6144 words of MROM. This integrated circuit offers 144 bytes of RAM and 16 I/O lines. Operating within a temperature range of -20°C to 85°C, it utilizes a 52-terminal PQFP package (10x10mm, 0.65mm pitch). Supply voltage ranges from 4V to 5.5V, with a maximum supply current of 4.4mA. Includes PWM channels.
Renesas M34559G6-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 144 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34559G6-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.