4-bit microcontroller featuring 16384 words of OTPROM and 64 bytes of RAM. Operates at a maximum clock frequency of 2MHz with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 3.8mA. This 36-terminal device is housed in a PDSO36 (SSOP-36) plastic package with a 0.80mm pitch, measuring 15mm in length and 8.4mm in width. It supports 28 I/O lines and operates within a temperature range of -20°C to 70°C.
Renesas M34570EDFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M34570EDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.