Renesas M34570M4-087FP#U0 technical specifications.
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 5KB |
| RAM Size | 64B |
| Programmability | Yes |
| Number of Timers | 3 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M34570M4-087FP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.