4-bit CISC microcontroller featuring 10KB ROM program memory and 64B RAM. This surface mount device operates with a maximum clock rate of 4.2 MHz and supports programmable functionality. It includes 3 timers and is housed in a 36-pin package with dimensions of 15mm x 8.4mm x 2mm. Operating voltage ranges from 2.5V to 5V, with a maximum supply voltage of 5.5V, and a temperature range of -20°C to 70°C.
Renesas M34570M8-416FP#T4 technical specifications.
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 10KB |
| RAM Size | 64B |
| Programmability | Yes |
| Number of Timers | 3 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M34570M8-416FP#T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.