4-bit microcontroller featuring 8192 words of MROM and 64 bytes of RAM. Operates at a maximum clock frequency of 2MHz with a supply voltage range of 4.5V to 5.5V. Housed in a 36-terminal SSOP-36 (R-PDSO-G36) package with a 0.80mm pitch, measuring 15mm in length and 8.4mm in width. Supports 28 I/O lines and operates within a temperature range of -20°C to 70°C.
Renesas M34570M8-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34570M8-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.