4-bit CISC microcontroller featuring 20KB ROM program memory and 64B RAM. Operates at a maximum clock rate of 4.2 MHz with a 4-bit data bus. Offers 3 timers and supports 2.5V, 3.3V, and 5V operation, with a maximum supply voltage of 5.5V. Packaged in a 36-pin surface mount configuration, measuring 15mm x 8.4mm x 2mm, with an operating temperature range of -20°C to 70°C.
Renesas M34570MD-060FP#U0 technical specifications.
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Mounting | Surface Mount |
| Family Name | 720 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 20KB |
| RAM Size | 64B |
| Programmability | Yes |
| Number of Timers | 3 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M34570MD-060FP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.