4-bit microcontroller featuring a 4096-word MROM and 64 bytes of RAM. Operates at a maximum clock frequency of 6MHz, with 12 I/O lines and PWM channel support. Housed in a 24-terminal SSOP package (5.3 x 10.1 mm, 0.80 mm pitch). Extended operating temperature range from -20°C to 85°C, with a nominal supply voltage of 5V (4V to 5.5V). Maximum supply current is 4.4mA.
Renesas M34571G4FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34571G4FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.