4-bit microcontroller featuring a 6MHz clock speed and 24 I/O lines. This integrated circuit operates within a temperature range of -20°C to 85°C and supports a supply voltage from 4V to 5.5V. The component is housed in a 32-terminal PQFP package measuring 7x7mm with a 0.80mm pitch. It includes PWM channels and an Analog-to-Digital Converter (ADC).
Renesas M34583MD-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M34583MD-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.