Renesas M35017-053SP technical specifications.
| Driver Type | Display |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M35017-053SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.