Renesas M35044-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M35044-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.