The M35052-XXXSP is a 20-pin dual-mode display controller IC from Renesas, operating within a temperature range of -20°C to 70°C. It supports display controllers and CRT character displays, with a maximum clock frequency of 4.434MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The IC is packaged in a PDIP-20 format, measuring 7.62mm in width and 19mm in length.
Renesas M35052-XXXSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4.434 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M35052-XXXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.