The M35053-XXXFP is a 20-pin SSOP display controller IC from Renesas, operating within a temperature range of -20°C to 70°C. It is designed to work with a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The IC supports a clock frequency of up to 4.434MHz. It is categorized under display controllers and CRT character displays.
Renesas M35053-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4.434 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M35053-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.