Renesas M35062-XXXSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4.434 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M35062-XXXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.