8-bit microcontroller featuring 61440 words of OTPROM and 2048 bytes of RAM. Operates at a maximum clock frequency of 8.95MHz with a supply voltage range of 4.5V to 5.5V. Includes 31 I/O lines, PWM channels, and an ADC. Packaged in a 42-terminal SSOP (R-PDSO-G42) with a commercial temperature grade, operating from -10°C to 70°C.
Renesas M37150EFFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.95 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.95 |
| ROM Programmability | OTPROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37150EFFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.