8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8.95MHz. This commercial temperature grade component offers 49152 words of ROM and 1472 bytes of RAM, with 31 I/O lines. Packaged in a 42-terminal SSOP (R-PDSO-G42) with a 0.80mm pitch, it supports PWM and includes an ADC. Operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 45mA.
Renesas M37150MC-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.95 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.95 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 1472 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37150MC-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.