The M37151MC-095FP#U0 is a 42-pin SSOP microcontroller from Renesas with a lead-frame SMT package. It has a shrink small outline package with gull-wing leads and is designed for surface mount applications. The device features 48KB of ROM program memory and operates at a maximum CPU frequency of 8 MHz. It has an 8-bit CISC instruction set architecture and a 8-bit data bus width. The microcontroller is programmable and suitable for use in various applications.
Renesas M37151MC-095FP#U0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 17.5 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Package Weight (g) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 48KB |
| Programmability | Yes |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M37151MC-095FP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.