
The M37160M8-060FP is a 42-pin surface mount microcontroller packaged in a shrink small outline package. It features a lead-frame SMT basic package type and is made of plastic. The microcontroller has a package length of 17.5mm, a width of 8.4mm, and a height of 2mm, weighing 0.6g. It is designed for surface mount mounting.
Renesas M37160M8-060FP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 17.5 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Package Weight (g) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37160M8-060FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.