8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8.1MHz. This PQFP80 packaged component offers 54 I/O lines and includes PWM channels and an ADC. It operates within a commercial temperature range of -10°C to 70°C and supports a supply voltage from 4.5V to 5.5V. The package is a plastic QFP-80 with 80 terminals, measuring 14mm x 20mm with a 0.80mm pitch.
Renesas M37207MF-XXXFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37207MF-XXXFP to view detailed technical specifications.
No datasheet is available for this part.