8-bit microcontroller featuring 16384 words of OTPROM and 320 bytes of RAM. Operates at a maximum clock frequency of 8.1MHz with a supply voltage range of 4.5V to 5.5V. Includes 41 I/O lines, PWM channels, and an ADC. Housed in a 64-terminal PQFP package measuring 14 x 14 mm with 0.80 mm pitch, suitable for commercial temperature grades (-10°C to 70°C).
Renesas M37210E4FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 320 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37210E4FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.