8-bit microcontroller featuring an 8.1MHz clock speed and 39 I/O lines. This device offers OTPROM programmability and includes PWM channels and an ADC. Operating within a commercial temperature range of -10°C to 70°C, it requires a supply voltage between 4.5V and 5.5V. Packaged in a 52-terminal PDIP with a 1.78mm pitch, its dimensions are 45.85mm length and 15.24mm width.
Renesas M37271EFSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37271EFSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.