8-bit microcontroller featuring 8.1MHz maximum clock frequency and 39 I/O lines. This MROM-based MCU operates within a commercial temperature range of -10°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V). The component is housed in a 52-terminal, 0.600-inch wide plastic SDIP package. Includes PWM channels and an ADC.
Renesas M37271MF-XXXSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37271MF-XXXSP to view detailed technical specifications.
No datasheet is available for this part.