8-bit microcontroller featuring an 8.1MHz clock speed and OTPROM for program storage. This commercial-grade device offers 32 I/O lines and includes PWM channels and an ADC. It operates within a temperature range of -10°C to 70°C and requires a supply voltage between 4.5V and 5.5V. Packaged in a 42-terminal PDIP with a 1.78mm pitch, it measures 15.24mm in width and 36.7mm in length.
Renesas M37272E8SP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37272E8SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.