8-bit microcontroller featuring an 8.1MHz clock speed and 81920 words of OTPROM. This device offers 1536 bytes of RAM and 54 I/O lines, supporting PWM generation and analog-to-digital conversion. Operating within a commercial temperature range of -10°C to 70°C, it requires a supply voltage between 4.5V and 5.5V, with a nominal 5V. The microcontroller is housed in a 64-terminal PDIP package with a 19.05mm width and 56.4mm length.
Sign in to ask questions about the Renesas M37280EKSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37280EKSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 81920 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37280EKSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.