8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8.1MHz. This commercial-grade MCU offers 54 I/O lines and 1536 bytes of RAM, with 81920 words of MROM. It supports PWM channels and includes an ADC. The component is housed in a 64-terminal, 19.05mm wide, 56.4mm long PDIP package with a 1.78mm pitch, operating within a temperature range of -10°C to 70°C and a supply voltage of 4.5V to 5.5V.
Renesas M37280MKH-XXXSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| ROM (words) | 81920 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37280MKH-XXXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.