8-bit microcontroller featuring an 8MHz clock speed and OTPROM for program storage. This device offers 26 I/O lines and includes PWM channels and an ADC. Operating within a temperature range of -20°C to 85°C, it requires a nominal 5V supply voltage. The microcontroller is housed in a 32-terminal PDIP package with a 0.400-inch width and 1.78mm pitch.
Renesas M37470E4-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37470E4-XXXSP to view detailed technical specifications.
No datasheet is available for this part.