8-bit microcontroller featuring 8MHz clock speed and 36 I/O lines. This PQFP56 packaged component offers a 5V nominal supply voltage, operating between -20°C and 85°C. Includes PWM channels and an Analog-to-Digital Converter (ADC). The plastic package measures 10 x 14 mm with a 0.80 mm pitch.
Renesas M37471M2-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G56 |
| Width | 10 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37471M2-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.