8-bit microcontroller featuring an 8MHz clock speed and 36 I/O lines. This MROM-based MCU operates within a -20°C to 85°C temperature range and supports a 5V nominal supply voltage (4.5V-5.5V). The component includes PWM channels and an ADC, housed in a 42-terminal PDIP package with a 1.78mm pitch.
Renesas M37471M2-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37471M2-XXXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.