8-bit microcontroller featuring MROM for program storage and a maximum clock frequency of 8MHz. This PDSO32 packaged component offers 26 I/O lines and operates within a supply voltage range of 4.5V to 5.5V. It includes PWM channels and an Analog-to-Digital Converter (ADC), with a temperature operating range from -20°C to 85°C. The 32-terminal device is housed in a plastic SOP-32 package.
Renesas M37477M8TXXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8.4 |
| Length | 20 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37477M8TXXXFP to view detailed technical specifications.
No datasheet is available for this part.