8-bit microcontroller featuring a 4MHz clock speed and OTPROM for program storage. This PDSO32 packaged component offers 26 I/O lines and operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. It includes PWM channels and an Analog-to-Digital Converter (ADC). The device is rated for operation between -20°C and 85°C.
Renesas M37480E8FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8.4 |
| Length | 20 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37480E8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.