8-bit microcontroller featuring a 4MHz clock speed and 32 terminals in a PDSO32 package. This microcontroller offers 26 I/O lines, PWM channels, and an integrated ADC. Operating within a temperature range of -20°C to 85°C, it supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V.
Renesas M37480M8-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8.4 |
| Length | 20 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37480M8-XXXFP to view detailed technical specifications.
No datasheet is available for this part.