8-bit microcontroller featuring 4MHz clock speed and 4KB MROM for program storage. This PDIP-32 package offers 32 terminals with a 0.400-inch width and 1.100-inch length, designed for dual in-line plastic mounting. Operating within a -20°C to 85°C temperature range, it supports a 5V nominal supply voltage (4.5V to 5.5V). Includes 26 I/O lines, PWM channels, and an ADC for analog input.
Renesas M37480M8-XXXSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37480M8-XXXSP to view detailed technical specifications.
No datasheet is available for this part.