8-bit microcontroller featuring 4MHz clock speed and MROM programmability. Operates within a -20°C to 85°C temperature range with a nominal supply voltage of 5V (4V to 5.5V). Equipped with 40 I/O lines, PWM channels, and an ADC. Housed in a 48-terminal PQFP package (7x7mm, 0.50mm pitch).
Renesas M37515M4-XXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37515M4-XXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.