
8-bit CISC microcontroller featuring 24KB EPROM program memory and 640B RAM. This surface-mount device operates at up to 8 MHz with a 740 core and supports I2C and UART interfaces. It offers 40 programmable I/Os, 4 timers, and 8 ADC channels. Packaged in a 36-pin SSOP with gull-wing leads, it measures 15mm x 8.4mm x 2mm with a 0.8mm pin pitch and operates from 5V.
Renesas M37516E6HP#UU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | 740 |
| Program Memory Type | EPROM |
| Program Memory Size | 24KB |
| RAM Size | 640B |
| Number of Programmable I/Os | 40 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M37516E6HP#UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.