8-bit microcontroller featuring 4MHz clock speed and MROM programmability. This PQFP48 packaged device operates within a -20°C to 85°C temperature range and requires a 4V to 5.5V supply voltage. It offers 28 I/O lines, PWM channels, and an integrated ADC. The component is housed in a 7x7mm LQFP-48 package with a 0.50mm pitch.
Renesas M37516M4-XXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37516M4-XXXHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.