8-bit microcontroller featuring 6MHz clock speed and 8192 words of MROM. This integrated circuit offers 256 bytes of RAM and 24 I/O lines. Operating within a -20°C to 85°C temperature range, it utilizes a 32-terminal PQFP package with dimensions of 7 x 7 mm and a 0.80 mm pitch. Supply voltage ranges from 4.1V to 5.5V, with a nominal 5V. Includes analog-to-digital conversion (ADC) capability.
Checking distributor stock and pricing after the page loads.
Renesas M37532M4-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.1 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.