8-bit microcontroller featuring 8192 words of OTPROM and 384 bytes of RAM. Operates at a maximum clock frequency of 6MHz with a maximum operating temperature of 85°C and a minimum of -20°C. Equipped with 29 I/O lines and an integrated ADC. Housed in a 36-terminal PDSO package with a 0.80mm pitch, measuring 15mm in length and 8.4mm in width. Supply voltage ranges from 4.5V to 5.5V, with a nominal value of 5V.
Renesas M37540E2GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37540E2GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.