8-bit microcontroller featuring 768 bytes of RAM and 32768 words of OTPROM. Operates at a maximum clock frequency of 6MHz with a maximum supply voltage of 5.5V and a minimum of 4.5V. Includes 25 I/O lines and an integrated Analog-to-Digital Converter (ADC). Packaged in a 32-terminal PQFP with dimensions of 7 x 7 mm and a 0.80 mm pitch, suitable for operation between -20°C and 85°C.
Renesas M37540E8FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37540E8FP to view detailed technical specifications.
No datasheet is available for this part.