
8-bit CISC microcontroller featuring 32KB EPROM program memory and 768B RAM. This surface-mount device operates at up to 8 MHz, offers 29 programmable I/Os, and includes 5 timers and 8 ADC channels. Packaged in a 36-pin SSOP with gull-wing leads, it supports UART interface and operates from a 5V supply.
Renesas M37540E8FP#E1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | 740 |
| Program Memory Type | EPROM |
| Program Memory Size | 32KB |
| RAM Size | 768B |
| Number of Programmable I/Os | 29 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37540E8FP#E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.