8-bit microcontroller featuring 6MHz clock speed and OTPROM technology. This industrial-grade microcontroller offers 768 bytes of RAM and 32768 words of ROM. It includes 25 I/O lines and an integrated ADC, operating within a -40°C to 85°C temperature range. The component is housed in a 32-terminal PQFP package with 7x7mm dimensions and 0.80mm pitch. Nominal supply voltage is 5V, with a maximum supply current of 10mA.
Renesas M37540E8T-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37540E8T-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.