8-bit microcontroller featuring 6MHz clock speed and 768 bytes of RAM. This device offers 32 terminals in a 7x7mm PQFP package with 0.80mm pitch. It operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 5V. Includes 25 I/O lines and an integrated ADC.
Renesas M37540E8V-XXXFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37540E8V-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.