8-bit microcontroller featuring 8192 words of MROM and 384 bytes of RAM. Operates at a maximum clock frequency of 6MHz, with a supply voltage range of 4.5V to 5.5V and a nominal 5V. Includes 25 I/O lines and an integrated ADC. Packaged in a 32-terminal PQFP with dimensions of 7 x 7 mm and a 0.80 mm pitch. Industrial temperature grade, operating from -40°C to 85°C.
Renesas M37540M2T-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37540M2T-XXXFP to view detailed technical specifications.
No datasheet is available for this part.