8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 6MHz. This industrial-grade MCU offers 8192 words of ROM and 384 bytes of RAM, with 29 I/O lines. It supports a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 8mA. The component is housed in a 36-terminal, PDSO36 (SSOP-36) plastic package with a 0.80mm pitch, measuring 15mm in length and 8.4mm in width, and operates within an industrial temperature range of -40°C to 85°C. Includes analog-to-digital conversion (ADC) capability.
Renesas M37540M2T-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37540M2T-XXXGP to view detailed technical specifications.
No datasheet is available for this part.