8-bit Flash Microcontroller operating at up to 8MHz. Features 20480 words of Flash ROM and 1024 bytes of RAM. Includes 25 I/O lines and an integrated Analog-to-Digital Converter (ADC). Housed in a 32-terminal PDIP package with a 1.78mm pitch, operating between -20°C and 85°C. Nominal supply voltage is 5V, with a range of 2.7V to 5.5V.
Renesas M37542F4SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37542F4SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.