8-bit Flash Microcontroller operating at a maximum clock frequency of 8MHz. Features 36,864 words of FLASH ROM and 1024 bytes of RAM. Equipped with 25 I/O lines and an integrated Analog-to-Digital Converter (ADC). Housed in a 32-terminal PQFP package measuring 7 x 7 mm with a 0.80 mm pitch. Supports a supply voltage range of 4V to 5.5V, with a nominal voltage of 5V. Operates within a temperature range of -20°C to 85°C.
Renesas M37542F8GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 36864 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37542F8GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.