8-bit Flash Microcontroller, operating at a maximum clock frequency of 8MHz. Features 36 terminals in a 6x6mm PQCC package with 0.50mm pitch. Offers 29 I/O lines, 36864 words of Flash ROM, and 1024 bytes of RAM. Operates within a temperature range of -20°C to 85°C and supports a supply voltage of 4V to 5.5V. Includes an Analog-to-Digital Converter (ADC).
Renesas M37542F8HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 36864 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37542F8HP to view detailed technical specifications.
No datasheet is available for this part.